Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,154 In Stock | 1 : ¥26.83000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.127" (3.23mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0100" (0.254mm) | Polyvinylidene Fluoride (PVDF) | ||
3,397 In Stock | 1 : ¥46.81000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.184" (4.67mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0090" (0.229mm) | Polyvinylidene Fluoride (PVDF) | ||
18,975 In Stock | 1 : ¥59.68000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.142" (3.61mm) | Braid | Enter Number of Feet in Order Quantity | Orange | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
3,138 In Stock | 1 : ¥49.18000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 24 AWG | 19/36 | Copper Alloy, Silver Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | Braid | Enter Number of Feet in Order Quantity | Blue, White | - | - | 600 V | 150°C | - | 0.0075" (0.191mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
0 In Stock Check Lead Time | 1 : ¥35.72000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.107" (2.72mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥29.03000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.132" (3.35mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0080" (0.203mm) | Polyvinylidene Fluoride (PVDF) | ||
0 In Stock Check Lead Time | 5,000 : ¥7.87606 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | - | Copper, Tinned | - | 0.136" (3.45mm) | - | - | - | - | - | 600 V | -65°C ~ 150°C | - | - | - |