Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock Value Added Item | 1 : ¥1,014.04000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 26/0.0098" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 98.43' (30.00m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0173" (0.440mm) | - | ||
5 In Stock Value Added Item | 1 : ¥1,599.01000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 498.7' (152.0m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | ||
0 In Stock Value Added Item | 1 : ¥86.00000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 16.40' (5.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - |