Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock 1 Factory | 1 : ¥5,085.93000 Spool | - | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.418" (10.62mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
2 In Stock | 1 : ¥6,525.64000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | 1000.0' (304.8m) | Black | ISO 10993 | Biological Compatibility | 300 V | -50°C ~ 105°C | - | 0.0330" (0.838mm) | Polypropylene (PP) | |||
5 In Stock | 1 : ¥28,379.93000 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.363" (9.22mm) | Foil, Braid | 1000.0' (304.8m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1 : ¥3,941.80000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.216" (5.49mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |