Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,500 In Stock | 500 : ¥52.59970 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) | |||
8 In Stock | 1 : ¥3,601.43000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.193" (4.90mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Value Added Item | 1 : ¥719.59000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | 50.00' (15.24m) | Black | - | Direct Burial, Oil Resistant, UV Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |