Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,400 In Stock 200 Factory | 100 : ¥11.66530 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
18 In Stock | 1 : ¥1,601.12000 Spool | - | Spool | Active | Multi-Conductor | 2 | 10 AWG | 7/0.0385" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.365" (9.27mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) |