Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥5,447.26000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
62 In Stock Value Added Item | 1 : ¥383.20000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 10.00' (3.05m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
4 In Stock Value Added Item | 1 : ¥1,787.09000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 50.00' (15.24m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) |