Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,415 In Stock | 1 : ¥82.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 26 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | - | ||
12,000 In Stock | 100 : ¥43.62580 Spool | Spool | Active | Multi-Pair | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) |