Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : ¥4.47212 Spool | - | Spool | Active | Multi-Conductor | 5 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.205" (5.21mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
9 In Stock | 1 : ¥5,089.79000 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 65/0.0051" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.236" (5.99mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | ||
5 In Stock Value Added Item | 1 : ¥616.58000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 98.43' (30.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - |