Multiple Conductor Cables

Results: 4
Cable Type
Multi-ConductorMulti-Pair
Number of Conductors
346 (3 Pair Twisted)
Wire Gauge
20 AWG22 AWG24 AWG
Conductor Strand
19/3219/3419/36
Jacket (Insulation) Diameter
0.118" (3.00mm)0.133" (3.38mm)0.145" (3.68mm)0.225" (5.72mm)
Length
100.0' (30.5m)1000.0' (304.8m)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
EcoCable Mini 3
78023 SL005
CABLE 3COND 24AWG SLATE 100'
Alpha Wire
50
In Stock
1 : ¥1,996.25000
Spool
Spool
Active
Multi-Conductor
3
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.118" (3.00mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
EcoCable Mini 3
78033 SL001
CABLE 3COND 22AWG SLATE
Alpha Wire
1,000
In Stock
1,000 : ¥12.02347
Spool
Spool
Active
Multi-Conductor
3
22 AWG
19/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.133" (3.38mm)
-
1000.0' (304.8m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
EcoCable Mini 4
78034 SL005
CABLE 4COND 22AWG SLATE 100'
Alpha Wire
12
In Stock
52
Factory
1 : ¥2,532.50000
Spool
Spool
Active
Multi-Conductor
4
22 AWG
19/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.145" (3.68mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
EcoCable Mini 6-3 Shielded
78093 SL005
MULT-PAIR 6COND 20AWG SLATE 100'
Alpha Wire
0
In Stock
Check Lead Time
1 : ¥4,097.89000
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
20 AWG
19/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.225" (5.72mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
Showing
of 4

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.