Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 100 : ¥175.68250 Spool | - | Spool | Active | Multi-Conductor | 40 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.455" (11.56mm) | - | 100.0' (30.5m) | Chrome | UL Style 2576 | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock | 1 : ¥7,503.70000 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 500.0' (152.4m) | Chrome | - | - | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |