Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock 37 Factory | 1 : ¥3,441.12000 Bulk | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.181" (4.60mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
14 In Stock 1 Factory | 1 : ¥5,303.89000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.260" (6.60mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
14 In Stock 9 Factory | 1 : ¥14,380.37000 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.181" (4.60mm) | - | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
3 In Stock 5 Factory | 1 : ¥4,775.12000 Bulk | Bulk | Active | Multi-Conductor | 6 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.207" (5.26mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
100 In Stock 8 Factory | 100 : ¥65.33680 Bulk | Bulk | Active | Multi-Conductor | 8 | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.264" (6.71mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
17 In Stock 14 Factory | 1 : ¥3,043.64000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.189" (4.80mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Check Lead Time | 1 : ¥15,140.48000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.185" (4.70mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |