Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
818 In Stock | 1 : ¥58.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 26 AWG | 26/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.169" (4.29mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0236" (0.600mm) | High Density Polyethylene (HDPE) | ||
2,000 In Stock 3 Factory | 1,000 : ¥16.62569 Spool | Spool | Active | Multi-Conductor | 8 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.147" (3.73mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |