Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 100 : ¥102.68610 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2919 | - | - | -30°C ~ 80°C | Computer | 0.0390" (0.991mm) | Foam Polyethylene (FPE) | ||
3 In Stock | 1 : ¥2,605.60000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
13 In Stock | 1 : ¥3,304.26000 Spool | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Polyolefin (PO) | |||
18 In Stock 40 Factory | 1 : ¥4,520.42000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.229" (5.82mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock 3 Factory Check Lead Time | 1,000 : ¥34.59391 Spool | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.229" (5.82mm) | Foil, Braid | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Check Lead Time | 1,000 : ¥75.88487 Spool | - | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 1000.0' (304.8m) | Chrome | UL Style 2919 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0390" (0.991mm) | Foam Polyethylene (FPE) |