Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,635 In Stock | 1 : ¥54.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Tinned | - | 0.343" (8.71mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | 300 V | -25°C ~ 75°C | - | 0.0295" (0.749mm) | Foam Polyethylene (FPE) | ||
10 In Stock | 1 : ¥14,304.31000 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Plastic | 0.283" (7.19mm) | Foil, Braid | 328.1' (100.0m) | Black | - | - | 230 V | -70°C ~ 105°C | - | 0.0394" (1.001mm) | Polyethylene (PE) |