Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥47.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | - | Enter Number of Meters in Order Quantity | Black | UL Style 20387 | Drain Wire, Oil Resistant, UV Resistant | 300 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
190 In Stock | 1 : ¥73.64000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | 26/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.299" (7.60mm) | - | Enter Number of Meters in Order Quantity | Black | UL Style 20387 | Drain Wire, Oil Resistant, UV Resistant | 300 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - |