Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,172 In Stock | 1 : ¥35.21000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 26 AWG | 26/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.153" (3.89mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
62 In Stock Value Added Item | 1 : ¥29.54000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 32 AWG | 19/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.099" (2.51mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
10 In Stock Value Added Item | 1 : ¥139.25000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 32 AWG | 19/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.099" (2.51mm) | Spiral | 16.40' (5.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
1 In Stock Value Added Item | 1 : ¥20.99000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 32 AWG | 7/0.080" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | Spiral | 3.28' (1.00m) | White | - | - | 150 V | 80°C | - | 0.0098" (0.250mm) | Polyethylene (PE) | ||
8 In Stock Value Added Item | 1 : ¥22.26000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 32 AWG | 19/0.0019" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | Spiral | 3.28' (1.00m) | Black | - | - | 150 V | 80°C | - | 0.0098" (0.250mm) | Polyethylene (PE) | ||
6 In Stock Value Added Item | 1 : ¥22.26000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 32 AWG | 19/0.0019" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | Spiral | 3.28' (1.00m) | White | - | - | 150 V | 80°C | - | 0.0098" (0.250mm) | Polyethylene (PE) | ||
7 In Stock Value Added Item | 1 : ¥30.81000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.134" (3.40mm) | - | 3.28' (1.00m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0094" (0.240mm) | Polyphenylene Ether, Modified (mPPE) | ||
0 In Stock Check Lead Time | 100 : ¥42.26300 Spool | - | Spool | Active | Multi-Conductor | 4 | 36 AWG | - | Copper, Silver Coated | - | 0.005" (0.13mm) | - | 100.0' (30.5m) | - | - | - | - | -269°C ~ 260°C | - | - | Trifluoroethanol (TFE) |