25052 BK005

DigiKey Part Number
25052BK005-ND
Manufacturer
Manufacturer Product Number
25052 BK005
Description
CABLE 2COND 20AWG BLACK 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,808.33000¥1,808.33
3¥1,675.35000¥5,026.05
5¥1,604.09400¥8,020.47
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG BLACK FEET
In-Stock: 2042
Unit Price: ¥29.12000
CABLE 2COND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: ¥17.54802
CABLE 2COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: ¥17.54802
CABLE 2COND 20AWG WHITE 1000'
In-Stock: 0
Unit Price: ¥17.54802
CABLE 2COND 20AWG RED 1000'
In-Stock: 0
Unit Price: ¥17.54802