Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 50 Factory | 1 : ¥1,055.39000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.194" (4.93mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polyethylene (PE) | ||
4 In Stock 3 Factory | 1 : ¥2,326.29000 Spool | - | Spool | Active | Multi-Conductor | 7 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |