Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,127.88000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/26 | Copper | Polyurethane (PU) | - | Foil, Braid | 164.0' (50.0m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Single Pair Ethernet (SPE) | - | - | ||
0 In Stock Check Lead Time | 20 : ¥51.40250 Box | - | Box | Active | Multi-Conductor | 2 | - | - | - | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | - | Blue | - | - | 80 V | -40°C ~ 80°C | - | - | Polyethylene (PE) |