Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock Value Added Item | 1 : ¥257.40000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.134" (3.40mm) | - | 16.40' (5.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
8 In Stock Value Added Item | 1 : ¥1,255.61000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.126" (3.20mm) | - | 98.43' (30.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
8 In Stock Value Added Item | 1 : ¥1,632.87000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 65/36 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.177" (4.50mm) | - | 98.43' (30.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
4 In Stock Value Added Item | 1 : ¥1,684.25000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 98.43' (30.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
4 In Stock Value Added Item | 1 : ¥1,824.51000 Bulk | - | Bulk | Active | Multi-Conductor | 7 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 98.43' (30.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
0 In Stock Check Lead Time | 1,530 : ¥48.52446 Spool | - | Spool | Active | Multi-Conductor | 7 | 22 AWG | 26/36 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.185" (4.70mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) |