Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 153 : ¥24.37641 Spool | - | Spool | Active | Multi-Conductor | 7 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.138" (3.50mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
148 In Stock Value Added Item | 1 : ¥64.59000 Bulk | - | Bulk | Active | Multi-Conductor | 7 | 26 AWG | 26/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) |