Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock 22 Factory | 1 : ¥3,519.07000 Spool | Spool | Active | Multi-Conductor | 10 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.170" (4.32mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
2 In Stock | 1 : ¥5,163.95000 Spool | - | Spool | Active | Multi-Conductor | 4 | 30 AWG | 41/46 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.082" (2.08mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | Poly-Vinyl Chloride (PVC) |