Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,071 In Stock | 153 : ¥24.37641 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | ||
9 In Stock | 1 : ¥2,527.67000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.169" (4.29mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | ||
30 In Stock Value Added Item | 1 : ¥362.63000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.213" (5.41mm) | Braid | 16.40' (5.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | ||
0 In Stock Check Lead Time | 153 : ¥45.34641 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | ||
0 In Stock Value Added Item | 1 : ¥2,069.56000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 98.43' (30.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) |