Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥5,447.26000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
48 In Stock | 1 : ¥4,168.23000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 250.0' (76.2m) | Yellow | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
4 In Stock 2 Factory | 1 : ¥4,443.34000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.530" (13.46mm) | Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0600" (1.524mm) | Poly-Vinyl Chloride (PVC) |