26 AWG, 28 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 153 : ¥16.75621 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 502.0' (153.0m) | White | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
71 In Stock Value Added Item | 1 : ¥28.53000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 3.28' (1.00m) | White | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
30 In Stock Value Added Item | 1 : ¥28.53000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 3.28' (1.00m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
27 In Stock Value Added Item | 1 : ¥133.99000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
6 In Stock Value Added Item | 1 : ¥133.99000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 16.40' (5.00m) | White | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
5 In Stock Value Added Item | 1 : ¥788.04000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 98.43' (30.00m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
5 In Stock Value Added Item | 1 : ¥798.36000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 98.43' (30.00m) | White | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1 : ¥2,739.51000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 26 AWG, 28 AWG | 7/0.0063", 7/0.0051" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0354" (0.900mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) |