Multi Purpose

Results: 2
Wire Gauge
14-16 AWG16-18 AWG
Contact Finish Thickness
30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
MS14M23F
MS14M23F
SOCKET CONTACT, MACHINED, GOLD F
Amphenol Sine Systems Corp
1,412
In Stock
1 : ¥12.56000
Bulk
Bulk
Active
Machined
Socket
Crimp
14-16 AWG
Copper Alloy
Gold
Flash
MS16M23G30
MS16M23G30
SOCKET CONTACT, MACHINED, GOLD 3
Amphenol Sine Systems Corp
721
In Stock
1 : ¥34.23000
Bulk
Bulk
Active
Machined
Socket
Crimp
16-18 AWG
Copper Alloy
Gold
30.0µin (0.76µm)
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.