Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 3500 RPM | |
Torque - Rated (oz-in / mNm) | 164.3 / 1160 | |
Power - Rated | 160W | |
Encoder Type | - | |
Size / Dimension | Round - 2.256" Dia (57.30mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Cable with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 65.57 / 463 | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - |