Motors - AC, DC

Results: 4
RPM
7000 RPM11000 RPM
Size / Dimension
Rectangular - 0.268" x 0.270" (6.80mm x 6.85mm)Round - 0.268" Dia (6.80mm)Round - 0.276" Dia (7.00mm)
Length - Shaft and Bearing
0.185" (4.70mm)0.197" (5.00mm)-
Termination Style
PC PinPressure ContactWire Leads
Operating Temperature
-30°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Z6DCBB0056091
VZ6DCBB0056091
VIBRATION ERM MTR 11K RPM 1.1G
Vybronics Inc
1,045
In Stock
1 : ¥24.74000
Tray
Tray
Active
DC Motor
Vibration, ERM
-
3VDC
11000 RPM
-
-
-
Round - 0.268" Dia (6.80mm)
-
0.197" (5.00mm)
-
PC Pin
-
-
-
-30°C ~ 70°C
Z6DL2B0055211
VZ6DL2B0055211
VIBRATION ERM MTR 11K RPM 1.1G
Vybronics Inc
1,961
In Stock
1 : ¥30.94000
Tray
Tray
Active
DC Motor
Vibration, ERM
-
3VDC
11000 RPM
-
-
-
Round - 0.276" Dia (7.00mm)
-
-
-
Wire Leads
-
-
-
-
Z6DCBB0735091
VZ6DCBB0735091
VIBRATION ERM MOTOR 7K RPM 1.3G
Vybronics Inc
10,575
In Stock
1 : ¥15.13000
Tray
Tray
Active
DC Motor
Vibration, ERM
-
3VDC
7000 RPM
-
-
-
Round - 0.268" Dia (6.80mm)
-
-
-
PC Pin
-
-
-
-30°C ~ 70°C
Z6DH2B1501851
VZ6DH2B1501851
VIBRATION ERM MTR 11K RPM 1.2G
Vybronics Inc
0
In Stock
Check Lead Time
1 : ¥26.44000
Tray
Tray
Active
DC Motor
Vibration, ERM
-
3VDC
11000 RPM
-
-
-
Rectangular - 0.268" x 0.270" (6.80mm x 6.85mm)
-
0.185" (4.70mm)
-
Pressure Contact
-
-
-
-30°C ~ 70°C
Showing
of 4

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.