Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥6,922.71000 Box | Box | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 338.5 / 2390 | 750W | Absolute | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | 0.748" (19.00mm) | 1.378" (35.00mm) | 3.543" (90.00mm) | Cable with Connector | Key | - | 1184 / 8360 | 0°C ~ 55°C | |||
1 In Stock | 1 : ¥4,880.38000 Box | Box | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key | - | 315.8 / 2230 | 0°C ~ 55°C |