Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock | 1 : ¥17.71000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 6VDC | 9100 RPM | 0.138 / 0.98 | - | - | Round - 0.787" Dia (20.00mm) | 0.079" (2.00mm) | 0.315" (8.00mm) | - | Wire Leads | - | - | - | -10°C ~ 60°C | ||
59 In Stock | 1 : ¥54.05000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 8 / 56.4 | - | - | Rectangular - 0.984" x 0.866" (25.00mm x 22.00mm) | - | - | - | Wire Leads with Connector | - | - | - | - |