Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥210.75000 Tray | Tray | Active | DC Motor | Vibration (Piezo) | - | 12VDC | - | - | - | - | Rectangular - 1.181" x 0.591" (30.00mm x 15.00mm) | - | - | - | Solder Pad | - | - | - | -10°C ~ 60°C | |||
0 In Stock | 26 : ¥196.90769 Bulk | Bulk | Obsolete | - | Vibration (Piezo) | - | 0 ~ 120V | - | - | - | - | Square - 0.764" x 0.764" (19.40mm x 19.40mm) | - | - | - | Solder Pad | - | - | - | -40°C ~ 85°C |