Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,270 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,500 : ¥4.93571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Brushed DC | Driver | Half Bridge | - | - | - | General Purpose | 3.5A | - | 4.5V ~ 44V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
98 In Stock | 1 : ¥23.12000 Cut Tape (CT) 250 : ¥16.13872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |