Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,670 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.77537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/8 | Printer | 2.5A | 4.5V ~ 35V | 3.3V, 5V | -40°C ~ 125°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (5x5) | ||
2,447 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥12.67586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/8 | Printer | 2.5A | 4.5V ~ 35V | 3.3V, 5V | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |