Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,023 In Stock | 1 : ¥61.72000 Cut Tape (CT) 1,000 : ¥29.84276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | - | 25mA | 3V ~ 5.5V | 5.5V ~ 60V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-PowerTQFP | 48-HTQFP (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥73.20000 Tray | - | Tray | Active | - | - | - | Half Bridge (2) | SPI | Power MOSFET | - | DC Motors, General Purpose | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-PowerQFN | 32-PQFN (8x8) |