Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,767 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.49538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | Haptic Feedback | - | 2.5V ~ 5.2V | 2.5V ~ 5.2V | -40°C ~ 150°C (TJ) | Surface Mount | 10-WFQFN | 10-WQFN (2x2) | ||
71,520 In Stock | 1 : ¥9.78000 Cut Tape (CT) 3,000 : ¥5.84470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | - | Battery Powered | 1.5A | 2V ~ 7V | 0V ~ 11V | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (2x3) | ||
14,251 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥4.60395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | Battery Powered | 1.8A | 1.8V ~ 7V | 0V ~ 11V | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (2x3) | ||
7,199 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥8.69213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA | ||
3,332 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,000 : ¥8.04445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 1.5A | 5V ~ 16V | 0V ~ 17V | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |