Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,206 In Stock | 1 : ¥31.20000 Cut Tape (CT) 4,000 : ¥15.66008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/16 | General Purpose | - | 3V ~ 5.5V | 12V ~ 50V | -20°C ~ 85°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
29,009 In Stock | 1 : ¥59.08000 Cut Tape (CT) 2,000 : ¥32.25846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Universal | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Automation Control, Industrial, Medical | 20A | 10V ~ 50V | 10V ~ 55V | -40°C ~ 125°C (TJ) | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) |