Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,698 In Stock | 1 : ¥76.93000 Tube | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36 Slug Up | |||
1,440 In Stock | 1 : ¥76.93000 Cut Tape (CT) 600 : ¥50.12455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36 Slug Up |