Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,613 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,000 : ¥19.00022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/8 | General Purpose | 2.5A | 3V ~ 5.5V | 8V ~ 35V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
242 In Stock | 1 : ¥64.86000 Cut Tape (CT) 2,500 : ¥33.74230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Serial | DMOS | 1, 1/2, 1/4 | General Purpose | 1.2A | 19V ~ 28V | 19V ~ 28V | -25°C ~ 150°C (TJ) | Surface Mount | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP-B |