TMC5130A-TA-T

DigiKey Part Number
175-TMC5130A-TA-TTR-ND - Tape & Reel (TR)
175-TMC5130A-TA-TCT-ND - Cut Tape (CT)
175-TMC5130A-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC5130A-TA-T
Description
IC MTR DRV BIPOLAR 5.5-46V 48QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5130A-TA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction, RS-232
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
4.75V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.63000¥78.63
10¥54.40500¥544.05
25¥48.14200¥1,203.55
100¥41.13810¥4,113.81
250¥37.74236¥9,435.59
500¥35.67444¥17,837.22
1,000¥33.95752¥33,957.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥33.04700¥66,094.00
Manufacturers Standard Package