Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,086 In Stock | 1 : ¥53.90000 Cut Tape (CT) 2,000 : ¥26.04656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI | NMOS | - | Industrial | 10A | 0V ~ 5.5V | 4.5V ~ 38V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
1,245 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥11.76176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | On/Off | Power MOSFET | - | General Purpose | 3A | 4V ~ 55V | 65V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |