Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,298 In Stock | 1 : ¥56.24000 Cut Tape (CT) 250 : ¥31.85732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Brushless DC (BLDC) | 25mA | 6V ~ 95V | 9V ~ 75V | -40°C ~ 125°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
166 In Stock | 1 : ¥52.37000 Tube | - | Tube | Last Time Buy | Bipolar | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | SPI, Step/Direction | - | 1 ~ 1/256 | General Purpose | - | 8V ~ 52V | - | -40°C ~ 85°C (TA) | Surface Mount | 38-PowerTFSOP (0.173", 4.40mm Width) | 38-HTSSOP |