Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
531 In Stock 100 Factory | 1 : ¥57.04000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side | I2C | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
0 In Stock 2,700 Factory Check Lead Time | 1 : ¥63.33000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side | I2C | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |