Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,994 In Stock | 1 : ¥128.87000 Cut Tape (CT) 1,000 : ¥81.63224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar, Unipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | Parallel | - | 1, 1/2 | General Purpose | - | 4.75V ~ 7V | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
5,281 In Stock | 1 : ¥45.90000 Cut Tape (CT) 1,500 : ¥24.23271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Pre-Driver - Half Bridge (2) | On/Off | DMOS | - | Printer | 3A | 8V ~ 46.2V | - | -25°C ~ 85°C (TA) | Surface Mount | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 36-HSOP-M | ||
0 In Stock Check Lead Time | 1,080 : ¥49.14537 Tube | - | Tube | Active | Unipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | 1, 1/2 | General Purpose | 3A | 3V ~ 5.5V | 10V ~ 44V | -20°C ~ 150°C (TJ) | Through Hole | 23-ESIP Formed Leads | 23-ZIP (SLA) |