Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,721 In Stock | 1 : ¥13.87000 Cut Tape (CT) 5,000 : ¥7.34778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | - | NMOS | - | General Purpose | 2A | 4.5V ~ 60V | 65V | -40°C ~ 125°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-WQFN (5x4) | ||
5,649 In Stock | 1 : ¥26.18000 Cut Tape (CT) 3,000 : ¥13.12123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | ||
4,931 In Stock | 1 : ¥39.53000 Cut Tape (CT) 3,000 : ¥18.46433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | Step/Direction | NMOS | 1 ~ 1/256 | General Purpose | 2.5A | 4.5V ~ 48V | - | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,354 In Stock | 1 : ¥198.33000 Cut Tape (CT) 250 : ¥136.95052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 25mA | 7V ~ 75V | 9V ~ 100V | -55°C ~ 125°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
1,399 In Stock | 1 : ¥208.28000 Cut Tape (CT) 250 : ¥143.79772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Brushless DC (BLDC) | 25mA | 7V ~ 75V | 9V ~ 100V | -55°C ~ 125°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) |