Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,151 In Stock | 1 : ¥27.75000 Cut Tape (CT) 2,000 : ¥12.95097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Low Side (8) | SPI | NMOS | - | General Purpose | 330mA | 8V ~ 38V | 8V ~ 38V | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
275 In Stock | 1 : ¥22.87000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side (2) | I2C | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |