Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,759 In Stock | 1 : ¥39.70000 Cut Tape (CT) 1,000 : ¥20.96289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 8A | 5.5V ~ 18V | 5.5V ~ 18V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | |||
4,521 In Stock | 1 : ¥78.21000 Cut Tape (CT) 1,000 : ¥44.34175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 30A | 5.5V ~ 36V | 5.5V ~ 36V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 30-MPSO, MultiPowerSO | MultiPowerSO-30 | |||
7,543 In Stock | 1 : ¥82.38000 Cut Tape (CT) 1,000 : ¥45.11542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 30A | 5.5V ~ 24V | 5.5V ~ 24V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 30-PowerSOP (0.630", 16.00mm Width) | MultiPowerSO-30 |