Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,921 In Stock | 1 : ¥45.06000 Cut Tape (CT) 1,000 : ¥23.81301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | - | 20A | 4V ~ 28V | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | ||
1,457 In Stock | 1 : ¥52.30000 Cut Tape (CT) 800 : ¥34.07951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) Servo, Brushed DC Servo | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI | Power MOSFET | - | - | 8.6A | 4.4V ~ 5.25V | 4.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PG-DSO-20-65 |