Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,064 In Stock | 1 : ¥86.54000 Cut Tape (CT) 2,000 : ¥39.29059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Controller - Commutation, Direction Management | SPI, Step/Direction | SPI | CMOS | 1 ~ 1/64 | General Purpose | - | 3.3V ~ 5V | - | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
1,579 In Stock | 1 : ¥112.15000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | HVCMOS | 1, 1/2, 1/4, 1/8, 1/16 | General Purpose | 1.5A | 3V ~ 5.5V | 7V ~ 34V | -40°C ~ 150°C (TJ) | Surface Mount | 44-LQFP | 44-PQFP (10x10) |