Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushed DC
Function
DriverDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
PWMSPI
Step Resolution
1 ~ 1/32-
Current - Output
4A5A
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 35V4.5V ~ 5.5V
Voltage - Load
2.5V ~ 28V4.5V ~ 35V
Package / Case
19-VFQFN25-PowerVQFN
Supplier Device Package
19-QFN (3x3)25-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
19-QFN
MP6519GQ-Z
2.5V - 28V, 5A, H-BRIDGE CURRENT
Monolithic Power Systems Inc.
9,738
In Stock
1 : ¥25.08000
Cut Tape (CT)
5,000 : ¥11.05048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver
Half Bridge (2)
PWM
Power MOSFET
-
General Purpose
5A
4.5V ~ 5.5V
2.5V ~ 28V
-40°C ~ 125°C (TJ)
Surface Mount
19-VFQFN
19-QFN (3x3)
35V STEPPER MOTOR DRIVER WITH ST
MP6602GV-P
35V STEPPER MOTOR DRIVER WITH ST
Monolithic Power Systems Inc.
478
In Stock
1 : ¥54.75000
Cut Tape (CT)
500 : ¥35.63030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
Power MOSFET
1 ~ 1/32
General Purpose
4A
3V ~ 5.5V, 4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TJ)
Surface Mount
25-PowerVQFN
25-QFN (4x5)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.