Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,810 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,500 : ¥4.93571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge | - | - | - | General Purpose | 3.5A | 2V ~ 5.5V | 4.5V ~ 44V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
9,211 In Stock | 1 : ¥18.11000 Cut Tape (CT) 2,000 : ¥8.28784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | PWM | Power MOSFET | - | General Purpose | 2A | 2.7V ~ 18V | 2.7V ~ 18V | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
8,091 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,500 : ¥4.93571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | PWM | BiCDMOS | - | General Purpose | 3.5A | - | 4.5V ~ 44V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
4,433 In Stock | 1 : ¥19.55000 Cut Tape (CT) 3,000 : ¥8.55435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushless DC (BLDC), Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Step/Direction | Power MOSFET | >256 Microsteps | General Purpose | 1A | 4.2V ~ 33V | - | -40°C ~ 125°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |